This 6-position SP6T rotary switch has a maximum voltage rating of 115V AC and 28V DC, with a contact material of metal and gold plating. It features an index angle of 60° and continuous index stops. The switch is designed for through-hole mounting on a panel and has a RoHS compliance. It is a single-deck switch with one pole per deck and six positions, and is rated for 220V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50SP60-01-1-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50SP60-01-1-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.