The 50SP90-01-2-02N is a 2-position, 2-pole, double-pole double-throw rotary switch with a maximum voltage rating of 220V AC and 28V DC. It features a stainless steel actuator and gold-plated metal contacts. The switch is designed for through-hole mounting on a panel and is packaged in bulk. It is compliant with RoHS regulations and has a fixed index stop at 90°. The switch is rated for a maximum actuator length of 9.53mm and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50SP90-01-2-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 90° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50SP90-01-2-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.