The Grayhill 50SPT36-01-1-02S is a SPDT rotary switch with a 36° angle of throw. It features a max current rating of 0.2A at 28VDC and a max AC voltage rating of 220V. The switch has an electrical life of 25,000 cycles and is available in a panel mount/through hole package orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |