The Grayhill 50SPT36-01-1-08N is a SP8T rotary switch with a flatted shaft and 36° angle of throw. It features 8 positions and a maximum current rating of 0.2A at 28VDC. The switch has a maximum AC voltage rating of 220V and a maximum DC voltage rating of 28V. It is designed for panel mount or through hole mounting and has a straight body orientation.
Grayhill 50SPT36-01-1-08N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 8 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.