This 10-position rotary switch features a 36° index angle and continuous index stops. It has a DC rated voltage of 28V and an AC voltage rating of 115V. The switch is designed for through hole mount and panel mount applications, with a termination of PC pin. It is RoHS compliant and features gold contact plating for reliable connections.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |