This 10-position rotary switch features a 9.53mm actuator length and a 36° index angle. It has fixed index stops and is rated for 28V DC and 115V AC. The switch is lead-free and RoHS compliant, with a gold contact plating. It is designed for through-hole panel mount and features a PC pin termination.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |