The Grayhill 50SPT45-01-1-03N is a SP3T rotary switch with a flatted shaft and 45° angle of throw. It has a maximum current rating of 0.2A at 28VDC and a maximum AC voltage rating of 220V. The switch is designed for panel mount or through hole mounting and features PC pins for termination. It has an electrical life of 25,000 hours and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 45° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |