The 50SPT45-01-1-07N is a 7-position rotary switch with a SP7T pole throw configuration, rated for 0.2A at 28VDC. It features a flat shaft actuator and a maximum AC voltage rating of 220V. The switch has an electrical life of 25,000 hours and a 45-degree angle of throw. It is designed for panel mount or through-hole mounting and has PC pins for termination. The switch is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP7T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 45° |
| Number of Positions | 7 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |