This rotary switch features 8 positions with a 45° index angle and a current rating of 200mA. It is designed for through hole, panel mount applications and has a gold contact plating. The switch is rated for a DC voltage of 28V and an AC voltage of 115V. It is compliant with RoHS regulations and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50SPT45-01-1-08N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 45° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50SPT45-01-1-08N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.