The 50SPT60-01-1-03N is a 60° SP3T rotary switch with a maximum current rating of 0.2A at 28VDC and a maximum AC voltage rating of 220V. It features a flatted shaft actuator style and a pole throw configuration of SP3T. The switch has an electrical life of 25,000 hours and a number of positions of 3. It is available in a panel mount/through hole package type with PC pins termination style.
Grayhill 50SPT60-01-1-03N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 60° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 50SPT60-01-1-03N to view detailed technical specifications.
No datasheet is available for this part.