Grayhill 50SPT90-01-2-02N technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOSET 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Grayhill 50SPT90-01-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.