This SP4T rotary switch features a 90° index angle and continuous index stops. It has a maximum voltage rating of 28V DC and 220V AC, with a current rating of 200mA. The switch is designed for through hole or panel mount applications and has a gold-plated contact. It is suitable for use in a variety of environments, including those with high voltage and current requirements.
Grayhill 50SPT90-01A04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 90° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.