This 3-position SP3T rotary switch features a maximum DC voltage rating of 28V and an AC voltage rating of 220V. It is constructed with metal contacts and gold plating for durability. The switch is packaged in bulk and has a panel mount configuration. It is not designed for radiation hardening applications and is terminated with solder. The switch is suitable for use in a variety of applications where a mechanical and coded switch is required.
Grayhill 50ST36-01-1-03N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 50ST36-01-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.