This 7-position SP7T rotary switch features a maximum DC voltage rating of 28V and is designed for panel mount applications. The switch has a gold contact plating and a metal contact material. It is not radiation hardened and is packaged in bulk. The switch is terminated with solder and has a throw configuration of SP7T.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Not CompliantNo |