This 9-position SP9T rotary switch features a metal contact material with gold plating, suitable for 28V DC and 220V AC applications. It is designed for panel mount installation and is available in bulk packaging. The switch does not offer radiation hardening and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP9T |
| RoHS | Not CompliantNo |