This 30V through hole rotary switch features a mechanical encoder with detent and a BCD output. It is available in a single unit package and is compliant with RoHS regulations. The switch is designed for use in vertical orientation and has a nominal supply voltage of 30V. It is suitable for use in a variety of applications, including those requiring panel or PCB mounting.
Grayhill 513360-10 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 30V |
| Orientation | Vertical |
| Output Type | BCD |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 513360-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.