Grayhill 513361-11 technical specifications.
| Built in Switch | No |
| Contact Plating | Tin, Matte |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | BCD |
| Package Quantity | 1 |
| Series | 51 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 513361-11 to view detailed technical specifications.
No datasheet is available for this part.