Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.125A, 30VDC, Solder Terminal, Flat Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 513374-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Contact Plating | Tin, Matte |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 30V |
| Number of Channels | 4 |
| Orientation | Vertical |
| Output Type | BCD, Binary |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 513374-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.