
The Grayhill 513375-10 is a mechanical encoder with a built-in detent mechanism, offering a tactile feedback experience. It features a vertical orientation and a BCD output type. The encoder is designed for through-hole mounting on a PCB or panel, with a tin-matte plated contact. The 51 series mechanical encoder is suitable for various applications requiring a mechanical interface.
Sign in to ask questions about the Grayhill 513375-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 513375-10 technical specifications.
| Built in Switch | No |
| Contact Plating | Tin, Matte |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | BCD |
| Package Quantity | 1 |
| Series | 51 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 513375-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
