
The 51 Series Mechanical Encoder is a single unit with a built-in detent, featuring a mechanical encoder type and a BCD output type. It is available in a through hole mount configuration, suitable for panel and PCB mounting. The encoder has a vertical orientation and is plated with tin, matte. It is part of the 51 Series.
Grayhill 513375-12-F technical specifications.
| Built in Switch | No |
| Contact Plating | Tin, Matte |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | BCD |
| Package Quantity | 1 |
| Series | 51 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 513375-12-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
