Rotary Switch, 10 Positions, SP10T, Latched, 0.2A, 28VDC, Solder Terminal, Standard Shaft Type Actuator, Panel Mount-threaded,
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | THERMOSET 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |