The 51A22-01-1-12N is a 12-position rotary switch with a DC rated voltage of 28V and a current rating of 200mA. It features a gold-plated contact and is designed for panel mount applications. The switch has a fixed index angle of 22.5° and is available in a single deck configuration with 1 pole per deck. The switch is compliant with RoHS regulations and has a termination type of solder. It is manufactured by Grayhill and has a package quantity of 1.
Grayhill 51A22-01-1-12N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51A22-01-1-12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.