
13-position rotary switch, SP13T configuration, featuring a latched mechanism. Rated for 0.2A at 28VDC and 115VAC (220VAC max), with gold-plated metal contacts and a non-shorting contact style. Includes a stainless steel shaft actuator with a 9.53mm length, a 22.5° index angle, and fixed index stops. Designed for panel mounting with solder terminals and a single deck.
Grayhill 51A22-01-1-13N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP13T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51A22-01-1-13N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
