Switch Rotary SP15T 15 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Grayhill 51A22-01-1-15N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP15T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 22.5° |
| Number of Positions | 15 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 51A22-01-1-15N to view detailed technical specifications.
No datasheet is available for this part.