
This 8-position DP8T rotary switch features a stainless steel actuator and metal contacts with gold plating. It has a maximum voltage rating of 28V DC and 115V AC, and is designed for panel mount applications. The switch is compliant with RoHS regulations and has a fixed index stop. The actuator length is 9.53mm and the switch has a straight orientation.
Grayhill 51A22-01-2-08N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | DP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51A22-01-2-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.