This 7-position SP7T rotary switch is designed for panel mount applications and features a maximum DC voltage rating of 28V. It can also withstand AC voltages of up to 115V and 220V. The switch has a metal contact material with gold plating and is available in bulk packaging. It is RoHS compliant and not radiation hardened.
Grayhill 51A30-01-1-07N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51A30-01-1-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
