The 51AT30-01-1-06N is a 6-position SP6T rotary switch with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a panel mount design and is constructed with metal contacts plated with gold. The switch has a fixed index angle of 30° and is available in a bulk packaging configuration. The device is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Grayhill 51AT30-01-1-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 51AT30-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51AT30-01-1-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.