This 12-position single-pole single-throw rotary switch features a 28V DC and 220V AC maximum voltage rating, with a lead-free construction. It has a panel mount design and is available in a single deck configuration with 12 positions. The switch has a 30° index angle and continuous index stops, with a metal contact material and gold plating. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Grayhill 51AT30-01-1-12N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 51AT30-01-1-12N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51AT30-01-1-12N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.