The Grayhill 51B22-01-1-03S is a 3-position rotary switch with a SP3T throw configuration, rated for 200mA at 28V DC and 220V AC. It has a panel mount design with a 3.18mm actuator length and a 22.5° index angle. The switch is made with metal contacts plated with gold and is available in a bulk packaging option. It is RoHS compliant and not radiation hardened.
Grayhill 51B22-01-1-03S technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51B22-01-1-03S to view detailed technical specifications.
No datasheet is available for this part.