This 16-position SP16T rotary switch features a metal contact material with gold plating and a current rating of 200mA. It has a maximum voltage rating of 28V DC and 220V AC, and is designed for panel mount applications. The switch has a continuous index stop and a 22.5° index angle, with a single deck and one pole per deck. It is RoHS compliant and has a package quantity of one.
Grayhill 51B22-01-1-16N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 22.5° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51B22-01-1-16N to view detailed technical specifications.
No datasheet is available for this part.