This 16-position rotary switch features a maximum DC voltage rating of 28V and is designed for panel mount applications. The switch has a gold-plated contact material and a termination type of solder. It is not radiation hardened and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP16T |
| RoHS | Compliant |