Grayhill 51B22-01-2-06N technical specifications.
| Actuator Length | 3.18mm |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51B22-01-2-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.