
This 8-position SP8T rotary switch is a panel mount device with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a metal contact material with gold plating and is available in bulk packaging. The switch has a fixed index angle of 30° and is designed for use in non-radiation hardened applications. It is compliant with RoHS regulations and suitable for use in a variety of electromechanical applications.
Grayhill 51B30-01-1-08N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51B30-01-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.