The 51BP22-01-1-16N-C is a 16-position single-pole single-throw rotary switch from Grayhill. It has a maximum DC voltage rating of 28V and is designed for through hole, panel mount applications. The switch features metal contacts with gold plating and is packaged in bulk. It is not radiation hardened.
Grayhill 51BP22-01-1-16N-C technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51BP22-01-1-16N-C to view detailed technical specifications.
No datasheet is available for this part.