
This 8-position DP8T rotary switch features a metal contact material with gold plating and a current rating of 200mA. It has a maximum voltage rating of 28V DC and 220V AC. The switch is designed for through hole mount on a panel and has a fixed index stop. It is compliant with RoHS regulations and is available in a bulk packaging option.
Grayhill 51BP22-01-2-08S technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | DP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51BP22-01-2-08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
