This Grayhill panel mount rotary switch features a 3PDT throw configuration and is rated for 200mA at 28V DC. The switch has a contact material of metal with gold plating and is designed for panel mounting. It has a fixed index angle of 30° and is available in a bulk packaging configuration. The switch is RoHS compliant and has a maximum voltage rating of 115V AC and 220V AC.
Grayhill 51BS30-01-3-02N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51BS30-01-3-02N to view detailed technical specifications.
No datasheet is available for this part.