The 51BSP30-01-1-12N-C is a 12-position single-pole single-throw rotary switch with a maximum DC voltage rating of 28V. It features metal contacts with gold plating and is designed for through-hole panel mount applications. The switch is packaged in bulk and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| RoHS | Compliant |