This 12-position rotary switch features a fixed index stop and a gold-plated contact. It has a current rating of 200mA and a DC rated voltage of 28V. The switch is designed for through-hole, panel mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 3.18mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |