
This 3-position DP3T rotary switch features a metal contact material with gold plating, suitable for 28V DC and 220V AC applications. It is designed for panel mount installation and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It has a solder termination and is suitable for use in a variety of electromechanical applications.
Sign in to ask questions about the Grayhill 51C30-01-2-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 51C30-01-2-03N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51C30-01-2-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
