
This 5-position double pole single throw rotary switch has a maximum voltage rating of 28V DC and 220V AC. It features a metal contact material with gold plating and is designed for panel mount applications. The switch is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and has a termination type of solder.
Sign in to ask questions about the Grayhill 51C30-01-2-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 51C30-01-2-05N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51C30-01-2-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
