This 30° index angle SP2T rotary switch features a maximum voltage rating of 28V DC and 220V AC, with a mechanical life of 25000 cycles. It has a contact material of metal with gold plating and is mounted on a panel. The switch is packaged in bulk and is compliant with RoHS regulations. It has a termination of PC pins and a throw configuration of SP2T.
Sign in to ask questions about the Grayhill 51C30-01-4-02S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 51C30-01-4-02S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP2T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51C30-01-4-02S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.