
Rotary switch, DP6T, 6-position, latched, with a 30° index angle and adjustable index stops. Features gold-plated metal contacts, non-shorting contact style, and a stainless steel shaft actuator with a length of 9.53mm. Rated for 0.2A at 28VDC and 115VAC (220VAC max), with solder terminals for panel mounting. This illuminated, single-deck switch is RoHS compliant.
Grayhill 51CD30-01-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Depth | 14.27mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 14.27mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51CD30-01-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
