The 51CP30-01-2-06S is a 6-position DP6T rotary switch from Grayhill. It features a maximum DC voltage rating of 28V and an AC voltage rating of 115V. The switch is designed for through hole mounting on a panel and has a metal contact material with gold plating. It is RoHS compliant and has a packaging type of bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 51CP30-01-2-06S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51CP30-01-2-06S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.