This 2-position 3-pole double throw rotary switch features metal contacts with gold plating, rated for 28V DC and 220V AC. It is available in bulk packaging and is not radiation hardened. The switch is RoHS compliant and has PC pin termination. It is designed for through hole or panel mounting.
Grayhill 51CPT30-01-3-02N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51CPT30-01-3-02N to view detailed technical specifications.
No datasheet is available for this part.