This 2-position 4PDT rotary switch features a metal contact material with gold plating, suitable for use with a maximum DC voltage rating of 28V. It is designed for through hole panel mount applications and is available in bulk packaging. The switch is compliant with RoHS regulations and does not undergo radiation hardening.
Grayhill 51CPT30-01-4-02S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51CPT30-01-4-02S to view detailed technical specifications.
No datasheet is available for this part.