
DP6T rotary switch, featuring 6 positions and 2 poles per deck, offers non-shorting metal contacts with gold plating for reliable operation. This panel-mount switch has a 30° index angle, adjustable index stops, and a straight, solder terminal termination. Rated for 0.2A at 28VDC and 115VAC (220VAC max), it includes a 9.53mm stainless steel shaft actuator.
Grayhill 51D30-01-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 14.27mm |
| Diameter | 14.3mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Length | 14.27mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | DP, DP6T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51D30-01-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
