This 3P rotary switch features a maximum DC voltage rating of 28V and an AC voltage rating of 220V. It has gold contact plating and a metal contact material. The switch is mounted on a panel and is available in bulk packaging. It is RoHS compliant and has a solder termination. The switch is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Grayhill 51D30-01-3-AJN technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3P |
| RoHS | Compliant |