
This 4-position adjustable rotary switch features a metal contact material with gold plating and a panel mount design. It has an actuator length of 9.53mm and an index angle of 30°, with adjustable index stops. The switch is rated for a maximum DC voltage of 28V and is RoHS compliant. It is available in bulk packaging and is suitable for use in a variety of applications.
Grayhill 51D30-01-4-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | 4P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51D30-01-4-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.