
Rotary switch, SP12T, featuring 16 positions with a 30° index angle and adjustable stops. This electromechanical component offers a 200mA current rating at 220VAC/28VDC and utilizes gold-plated metal contacts for non-shorting operation. Designed for through-hole and panel mounting, it includes a 9.53mm stainless steel flatted shaft and PC pin terminations.
Grayhill 51DP30-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal, Gold, Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 14.27mm |
| Diameter | 14.3mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 14.27mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pins |
| Throw Configuration | SP, SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51DP30-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
