
Rotary switch featuring a 6-position, double-pole, double-throw (DPDT) configuration with non-shorting contacts. This electromechanical component offers a 30° index angle and adjustable index stops, with a maximum current rating of 200mA and a DC voltage rating of 28V. It includes a stainless steel shaft actuator with a length of 9.53mm and utilizes gold-plated metal contacts. Designed for through-hole mounting with straight PC pins, this RoHS compliant switch operates with a maximum AC voltage rating of 220V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 51DP30-01-2-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 51DP30-01-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Depth | 14.27mm |
| Diameter | 14.3mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 14.27mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pins |
| Throw Configuration | DP, DP6T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51DP30-01-2-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.